
Single low-pass active filter IC with a 10.5MHz -3dB bandwidth. Features one amplifier and one channel, operating from a 2.6V to 3.6V supply range with a typical 3V operating voltage. Surface mountable in an 8-pin LFCSP EP package, offering 37mA output current. Designed for automotive applications with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4432-1BCPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4432-1BCPZ-R7 technical specifications.
| -3db Bandwidth | 10.5MHz |
| Bandwidth | 10.5MHz |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 3V |
| Output Current | 37mA |
| Output Current per Channel | 50mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 7.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4432-1BCPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
