
The ADA4432-1BRJZ-R2 is a single active filter from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates from a 3V supply and consumes 7.6mA of current. The filter has a maximum operating temperature range of -40°C to 125°C. It is RoHS compliant and available in tape and reel packaging.
Sign in to ask questions about the Analog Devices ADA4432-1BRJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4432-1BRJZ-R2 technical specifications.
| -3db Bandwidth | 10.5MHz |
| Package/Case | SOT-23-6 |
| Gain Bandwidth Product | 10.5MHz |
| Height | 1.3mm |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4432-1BRJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
