
The ADA4432-1BRJZ-R7 is a single active filter from Analog Devices with a -3db bandwidth of 10.5MHz. It is available in a SOT-23-6 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 125°C and is RoHS compliant. It requires an operating supply voltage of 3.6V and an operating supply current of 7.6mA, with an output current per channel of 50mA.
Sign in to ask questions about the Analog Devices ADA4432-1BRJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4432-1BRJZ-R7 technical specifications.
| -3db Bandwidth | 10.5MHz |
| Bandwidth | 10.5MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 7.6mA |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 50mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 7.6mA |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4432-1BRJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
