The ADA4432-1WBRJZ-R7 is a specialized IC from Analog Devices, featuring a 6-pin LSSOP package and operating within a temperature range of -40°C to 125°C. It has a supply voltage range of 2.6V to 3.6V and is compliant with AEC-Q100 screening level. The device has 6 terminals and is designed for automotive applications.
Analog Devices ADA4432-1WBRJZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G6 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 6 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 2.6 |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4432-1WBRJZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.