
Fully differential SD video filter amplifier featuring a 9.9MHz -3dB bandwidth. This single-channel, low-pass filter amplifier operates from a 2.6V to 3.6V single supply, with a typical operating voltage of 3V and a supply current of 13.2mA. It offers an output current of 29mA per channel and includes output short-to-battery protection. The component is housed in an LFCSP EP package with tin, matte contact plating, and is RoHS compliant.
Analog Devices ADA4433-1BCPZ-R7 technical specifications.
| -3db Bandwidth | 9.9MHz |
| Amplifier Type | LOW PASS FILTER |
| Package/Case | LFCSP EP |
| Contact Plating | Tin, Matte |
| Filter Type | LOW PASS FILTER |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 13.2mA |
| Operating Supply Voltage | 3V |
| Output Current | 29mA |
| Output Current per Channel | 29mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 13.2mA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4433-1BCPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
