
Dual-channel, general-purpose operational amplifier featuring a 10MHz bandwidth and 8.7V/µs slew rate. Achieves 130dB voltage gain with 15nV/√Hz input voltage noise density and 0.7pA input bias current. Offers rail-to-rail input/output and zero input crossover distortion. Operates from 2.7V to 5.5V single supply or ±1.35V to ±2.75V dual supply. Packaged in a 1500-piece tape and reel LFCSP EP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4500-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 10MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Height | 800um |
| Input Bias Current | 0.7pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 75mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 119dB |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| Response Time | 1us |
| RoHS Compliant | Yes |
| Slew Rate | 8.7V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4500-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
