
Dual-channel, general-purpose operational amplifier featuring a 10MHz gain bandwidth product and 8.7V/µs slew rate. Achieves 130dB voltage gain with 75mA output current per channel. Offers rail-to-rail input/output and zero input crossover distortion. Input bias current is 0.7pA, with input offset voltage of 120µV and input voltage noise density of 15nV/√Hz. Operates from a 1.35V to 5.5V supply range, with a maximum operating temperature of 125°C. Surface mount LFCSP EP package, supplied on tape and reel.
Analog Devices ADA4500-2ACPZ-RL technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Input Bias Current | 0.7pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 75mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 119dB |
| Quiescent Current | 1.55mA |
| RoHS Compliant | Yes |
| Slew Rate | 8.7V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4500-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
