
Dual operational amplifier featuring a 10 MHz gain bandwidth product and 19.2 MHz bandwidth. This general-purpose amplifier offers rail-to-rail input and output, with zero input crossover distortion. Key specifications include a 15 nV/√Hz input voltage noise density, 0.7 pA input bias current, and 120 µV input offset voltage. Operating from a 2.7V to 5.5V supply range, it delivers 75 mA output current per channel and boasts a 130 dB voltage gain. The surface mount device is housed in a compact MSOP package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4500-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4500-2ARMZ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 19.2MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 95dB |
| Gain Bandwidth Product | 10MHz |
| Height | 0.95mm |
| Input Bias Current | 0.7pA |
| Input Capacitance | 5pF |
| Input Offset Voltage (Vos) | 120uV |
| Input Voltage Noise Density | 15nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.35V |
| Max Frequency | 10MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 2.3mA |
| Output Current per Channel | 75mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 119dB |
| Quiescent Current | 1.55mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 8.7V/µs |
| Unity Gain Bandwidth Product | 10MHz |
| Voltage Gain | 130dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4500-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
