
Single operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 50kHz bandwidth and 50kHz gain bandwidth product, with a voltage gain of 120dB. It operates with a supply voltage range of 1.8V to 5V, drawing a low 9µA quiescent current. Key specifications include a 105dB CMRR, 110dB PSRR, and 40mA output current per channel. Packaged in BGA with copper, tin, and silver contact plating, this RoHS compliant component is supplied on tape and reel.
Analog Devices ADA4505-1ACBZ-R7 technical specifications.
| Bandwidth | 50kHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 500nA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-1ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
