
Single operational amplifier featuring Rail-to-Rail Input and Output (RRIO) with zero input crossover distortion. This CMOS amplifier offers a 50kHz bandwidth and 50kHz gain bandwidth product, operating from a minimum supply voltage of 900mV up to 5V. Key specifications include a 90dB Common Mode Rejection Ratio (CMRR), 110dB Power Supply Rejection Ratio (PSRR), and 120dB voltage gain. The device is housed in a compact SOT-23-5 package with tin, matte contact plating, measuring 3mm in length, 1.7mm in width, and 1.3mm in height. It operates within a temperature range of -40°C to 125°C and has a low operating supply current of 9µA.
Sign in to ask questions about the Analog Devices ADA4505-1ARJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4505-1ARJZ-R2 technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 90dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Height | 1.3mm |
| Input Bias Current | 500nA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Length | 3mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| Width | 1.7mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-1ARJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
