
Single operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 50kHz bandwidth and a 120dB voltage gain. It operates with a low quiescent current of 9µA, a maximum supply voltage of 5V, and a minimum of 1.8V. Key specifications include a 105dB CMRR and 110dB PSRR, with an output current of 40mA per channel. The component is housed in a SOT-23-5 package and is RoHS compliant.
Sign in to ask questions about the Analog Devices ADA4505-1ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4505-1ARJZ-R7 technical specifications.
| Bandwidth | 50kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 500nA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 9uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-1ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.