
Single-channel, rail-to-rail output voltage feedback operational amplifier featuring a 50kHz gain bandwidth product and 0.006V/µs slew rate. This CMOS amplifier offers a high 105dB common mode rejection ratio and 110dB power supply rejection ratio, with a voltage gain of 120dB. Operates from a minimum supply voltage of 900mV up to a maximum of 5V, with a typical operating supply current of 9µA. Housed in a SOT-23-5 package with tin, matte contact plating, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices ADA4505-1ARJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4505-1ARJZ-RL technical specifications.
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 500nA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 9uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 9uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-1ARJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
