
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS device offers a 50kHz gain bandwidth product and 120dB voltage gain. Key specifications include a low 0.5pA input bias current, 65nV/√Hz input voltage noise density, and 105dB common mode rejection ratio. Operating from 1.8V to 5V supply, it consumes a low 14µA operating supply current. Packaged in BGA for surface mounting, this component is RoHS compliant.
Analog Devices ADA4505-2ACBZ-RL technical specifications.
| Package/Case | BGA |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.5pA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-2ACBZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
