
Dual operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. Boasts a 50kHz gain bandwidth product and 120dB voltage gain. Achieves 105dB Common Mode Rejection Ratio and 110dB Power Supply Rejection Ratio. Operates with a low 7uA quiescent current and a supply voltage range of 1.8V to 5V. Housed in a compact 3.2mm x 3.2mm x 0.95mm MSOP package.
Analog Devices ADA4505-2ARMZ technical specifications.
| Bandwidth | 50kHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Height | 0.95mm |
| Input Bias Current | 0.5pA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 14uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Supply Current | 7uA |
| Supply Type | Single, Dual |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-2ARMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
