
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS device offers a 50kHz bandwidth, 120dB voltage gain, and a 0.006V/µs slew rate. Key specifications include a low 0.5pA input bias current, 4.7pF input capacitance, and 3mV input offset voltage. Operating from 1.8V to 5V supply, it consumes a mere 28µA operating supply current. The BGA package with copper, tin, silver contact plating ensures robust connectivity.
Analog Devices ADA4505-4ACBZ-R7 technical specifications.
| Bandwidth | 50kHz |
| Package/Case | BGA |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Copper, Tin, Silver |
| Gain Bandwidth Product | 50kHz |
| Input Bias Current | 0.5pA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 7uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-4ACBZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
