
Quad operational amplifier featuring Rail-to-Rail Input/Output (RRIO) and zero input crossover distortion. This CMOS amplifier offers a 50kHz bandwidth and 50kHz gain bandwidth product, with a low operating supply current of 28µA and quiescent current of 7µA. Key specifications include a high Common Mode Rejection Ratio (CMRR) of 105dB and Power Supply Rejection Ratio (PSRR) of 110dB. It operates from a minimum supply voltage of 1.8V to a maximum of 5V, with a maximum dual supply voltage of 2.5V. The component is housed in a 4.5mm x 5.1mm x 1.05mm TSSOP package with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADA4505-4ARUZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4505-4ARUZ technical specifications.
| Bandwidth | 50kHz |
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 105dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 50kHz |
| Height | 1.05mm |
| Input Bias Current | 0.5pA |
| Input Capacitance | 4.7pF |
| Input Offset Voltage (Vos) | 3mV |
| Input Voltage Noise Density | 65nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 2.5V |
| Min Dual Supply Voltage | 900mV |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 1.8V |
| Number of Amplifiers | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Operating Supply Current | 28uA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 40mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 110dB |
| Quiescent Current | 7uA |
| RoHS Compliant | Yes |
| Slew Rate | 0.006V/µs |
| Technology | CMOS |
| Unity Gain Bandwidth Product | 50kHz |
| Voltage Gain | 120dB |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4505-4ARUZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
