
The ADA4522-1ARZ is an 8-channel operational amplifier from Analog Devices, designed for automotive applications. It operates within a temperature range of -40°C to 125°C and features a nominal supply voltage of 5V, with a maximum limit of 60V. The op amp has a maximum input offset voltage of 6.5mV and a slew rate of 1.4V/μs. It is packaged in an 8-pin SOP package, measuring 3.9mm in width and 4.9mm in length.
Sign in to ask questions about the Analog Devices ADA4522-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4522-1ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 155 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.