Single, rail-to-rail output operational amplifier featuring zero-drift and ultralow noise performance. This automotive-grade IC offers a wide supply voltage range up to 60 V and a nominal supply of 5 V. With a maximum input offset voltage of 6.5 mV and a nominal slew rate of 1.4 V/µs, it provides excellent signal integrity. The amplifier boasts a high common-mode reject ratio of 155 dB and a unity gain bandwidth of 2700 kHz, operating across a temperature range of -40°C to 125°C. Housed in an 8-terminal, 8-pin package with dimensions of 3.9 mm x 4.9 mm.
Analog Devices ADA4522-1ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 155 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-1ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.