The ADA4522-1ARZ-RL is an 8-pin automotive SOP operational amplifier from Analog Devices. It operates at a maximum temperature of 125°C and a minimum temperature of -40°C. The device has a nominal supply voltage of 5V and a maximum supply voltage limit of 60V. It features a maximum input offset voltage of 6.5mV and an average bias current of 0.002mA. The op amp has a nominal slew rate of 1.4V/us and a common-mode reject ratio of 155dB. It is suitable for use in automotive applications.
Analog Devices ADA4522-1ARZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 155 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-1ARZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.