
Dual operational amplifier featuring zero-drift, ultralow noise, and EMI enhancement. Delivers 55V operation with a rail-to-rail output. Boasts a nominal slew rate of 1.4 V/µs and a unity gain bandwidth of 2700 kHz. Operates across an automotive temperature range from -40°C to 125°C. Housed in an 8-terminal S-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4522-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.