
Dual operational amplifier featuring zero-drift architecture for ultralow noise and enhanced EMI immunity. Delivers 55V supply capability with a 60V maximum limit, 6.5mV maximum input offset voltage, and 2700kHz unity gain bandwidth. Boasts a 1.4V/µs slew rate and 130dB common-mode rejection ratio. This 8-terminal device operates across an automotive temperature range of -40°C to 125°C, housed in a compact R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4522-2ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-2ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.