
Dual, 55V, rail-to-rail output operational amplifier with ultralow noise and EMI enhancement. Features zero drift, a maximum input offset voltage of 6.5mV, and an average bias current of 0.002nA. Offers a nominal slew rate of 1.4V/µs and a unity gain bandwidth of 2700kHz. Operates across an automotive temperature range from -40°C to 125°C, with a maximum supply voltage of 60V. Housed in an 8-terminal, 8-pin JEDEC R-PDSO-G8 package.
Analog Devices ADA4522-2ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 130 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.