
Quad operational amplifier featuring zero-drift, ultralow noise, and EMI enhancement. Delivers rail-to-rail output with a nominal supply voltage of 5V and a maximum supply voltage limit of 60V. Boasts a maximum input offset voltage of 6.5mV and an average bias current maximum of 0.002µA. Achieves a nominal slew rate of 1.4V/µs and a nominal common-mode reject ratio of 145dB, with a unity gain bandwidth of 2700kHz. Operates across an automotive temperature grade from -40°C to 125°C, housed in a 14-pin R-PDSO-G14 package.
Sign in to ask questions about the Analog Devices ADA4522-4ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4522-4ARZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 60 |
| Input Offset Voltage-Max | 6.5 |
| Average Bias Current-Max (IIB) | 0.002 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 145 |
| Unity Gain BW-Nom | 2700 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4522-4ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.