
Precision, ultralow noise, rail-to-rail input/output single operational amplifier. Features 3.4MHz bandwidth, 2.5µV input offset voltage, and 90pA input bias current. Offers high CMRR of 160dB and PSRR of 150dB. Operates from a 1.1V to 5.5V supply range with 1.5mA quiescent current. Packaged in a 14-pin SOP for surface mounting.
Sign in to ask questions about the Analog Devices ADA4528-1ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4528-1ACPZ-R7 technical specifications.
| Bandwidth | 3.4MHz |
| Package/Case | SOP |
| Common Mode Rejection Ratio | 160dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 90pA |
| Input Capacitance | 33pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4528-1ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
