
Precision, ultralow noise, rail-to-rail input/output single operational amplifier. Features 2.5µV input offset voltage, 90pA input bias current, and 160dB CMRR. Offers a 4MHz gain bandwidth product and 0.5V/µs slew rate. Operates from a 1.1V to 5.5V supply range with 1.5mA quiescent current. Packaged in a 14-pin SOP for surface mount applications.
Analog Devices ADA4528-1ACPZ-RL technical specifications.
| Package/Case | SOP |
| Common Mode Rejection Ratio | 160dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 90pA |
| Input Capacitance | 33pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 1.5mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Quiescent Current | 1.4mA |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.5V/µs |
| Unity Gain Bandwidth Product | 4MHz |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4528-1ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
