
Precision dual operational amplifier featuring ultralow noise and rail-to-rail input/output. Achieves 137dB common mode rejection ratio and 150dB power supply rejection ratio. Offers a 6.5MHz -3dB bandwidth and 3.4MHz gain bandwidth product. Input offset voltage is 2.5µV with 125pA input bias current. Surface mount LFCSP EP package with 2 channels.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4528-2ACPZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| -3db Bandwidth | 6.5MHz |
| Bandwidth | 6.5MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 137dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 3.4MHz |
| Height | 800um |
| Input Bias Current | 125pA |
| Input Capacitance | 33pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Quiescent Current | 1.5mA |
| Resistance | 1GR |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4528-2ACPZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
