
Precision dual operational amplifier featuring ultralow noise and rail-to-rail input/output operation. Achieves a 2.5µV input offset voltage and 125pA input bias current, with 1GΩ input resistance. Offers a 6.5MHz -3dB bandwidth and 0.5V/µs slew rate. Operates from a 1.1V to 5.5V supply range, with 130dB voltage gain and 150dB PSRR. Packaged in an LFCSP EP for surface mounting.
Analog Devices ADA4528-2ACPZ-RL technical specifications.
| -3db Bandwidth | 6.5MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 137dB |
| Gain Bandwidth Product | 3.4MHz |
| Height | 800um |
| Input Bias Current | 125pA |
| Input Capacitance | 33pF |
| Input Offset Voltage (Vos) | 2.5uV |
| Input Resistance | 1GR |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 2.75V |
| Min Dual Supply Voltage | 1.1V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 40mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 150dB |
| Quiescent Current | 1.5mA |
| Resistance | 1GR |
| Response Time | 10us |
| RoHS Compliant | Yes |
| Settling Time | 10us |
| Slew Rate | 0.5V/µs |
| Voltage Gain | 130dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4528-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
