
Dual auto-zero/chopper operational amplifier featuring rail-to-rail input and output. Offers 3.4 MHz gain bandwidth product and exceptional DC precision with a maximum input offset voltage of 2.5 µV. Operates from single supply voltages of 2.2V to 5.5V or dual supplies from ±1.1V to ±2.75V. Packaged in an 8-pin MSOP (Micro Small Outline Package) with gull-wing leads for surface mounting, measuring 3mm x 3mm x 0.85mm. Suitable for applications requiring high accuracy over a wide temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4528-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | MO-187AA |
| Manufacturer Type | Zero Drift Amplifier |
| Type | Auto Zero/Chopper |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 130dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 3.4MHz |
| Maximum Input Offset Voltage | 0.0025@5VmV |
| Maximum Input Offset Current | 0.0005@5VuA |
| Maximum Input Bias Current | 0.00025@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±1.1V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 2.2V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4528-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.