
Dual auto-zero/chopper operational amplifier featuring rail-to-rail input and output. This zero-drift amplifier offers a 3.4 MHz gain bandwidth product and a minimum PSRR of 130 dB. Designed for surface mounting, it is housed in an 8-pin MSOP package with gull-wing leads, measuring 3x3x0.85 mm. Operating temperature range is -40°C to 125°C, with supply voltage options including single 2.2V to 5.5V and dual ±1.1V to ±2.75V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4528-2ARMZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | MSOP |
| Package/Case | MSOP |
| Package Description | Micro Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 3 |
| Package Width (mm) | 3 |
| Package Height (mm) | 0.85 |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-187AA |
| Manufacturer Type | Zero Drift Amplifier |
| Type | Auto Zero/Chopper |
| Number of Channels per Chip | 2 |
| Minimum PSRR | 130dB |
| Rail to Rail | Rail to Rail Input/Output |
| Typical Gain Bandwidth Product | 3.4MHz |
| Maximum Input Offset Voltage | 0.0025@5VmV |
| Maximum Input Offset Current | 0.0005@5VuA |
| Maximum Input Bias Current | 0.00025@5VuA |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Typical Single Supply Voltage | 3|5V |
| Maximum Single Supply Voltage | 5.5V |
| Minimum Dual Supply Voltage | ±1.1V |
| Maximum Dual Supply Voltage | ±2.75V |
| Maximum Supply Voltage Range | 5.5 to 6V |
| Max Operating Supply Voltage | ±2.75|5.5V |
| Minimum Single Supply Voltage | 2.2V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542330001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices ADA4528-2ARMZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.