Precision operational amplifier featuring ultralow noise and rail-to-rail input/output. This dual-channel amplifier offers zero-drift performance with a maximum input offset voltage of 4.3 µV and an average bias current of 0.0006 nA. Operating across a wide temperature range from -55°C to 125°C, it boasts a nominal slew rate of 0.45 V/µs and a unity gain bandwidth of 3000 kHz. The 8-terminal device is housed in a compact S-XDSO-N8 package, suitable for demanding military temperature grade applications.
Analog Devices ADA4528-2TCPZ-EP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4.3 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 158 |
| Unity Gain BW-Nom | 3000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4528-2TCPZ-EP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.