The ADA4528-2TCPZ-EPR7 is an 8-channel operational amplifier from Analog Devices, featuring a supply voltage range of 2.5V to 6V and a unity gain bandwidth of 3000kHz. It operates within a temperature range of -55°C to 125°C and is available in a HVSON-8 package. The amplifier has a maximum input offset voltage of 4.3mV and a slew rate of 0.45V/μs. It is designed for military temperature grade applications.
Analog Devices ADA4528-2TCPZ-EPR7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-XDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 2.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 6 |
| Input Offset Voltage-Max | 4.3 |
| Average Bias Current-Max (IIB) | 0.0006 |
| Slew Rate-Nom | 0.45 |
| Common-mode Reject Ratio-Nom | 158 |
| Unity Gain BW-Nom | 3000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4528-2TCPZ-EPR7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.