
Electrometer operational amplifier featuring femtoampere input bias current, ideal for precise low-current measurements. This 8-terminal device offers a wide operating temperature range from -40°C to 125°C, suitable for automotive applications. It boasts a nominal supply voltage of 5V with a maximum limit of 17V, a maximum input offset voltage of 300µV, and a nominal slew rate of 1.4V/µs. The amplifier provides a nominal common-mode reject ratio of 114dB and a unity gain bandwidth of 2000kHz. Packaged in an 8-pin R-PDSO-G8 (SOIC) with dimensions of 3.9mm width and 4.9mm length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4530-1ARZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 2.5e-7 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4530-1ARZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.