
Electrometer operational amplifier featuring femtoampere input bias current, ideal for precision measurements. Offers a wide supply voltage range from 5V to 17V, with a maximum input offset voltage of 300µV. Achieves a nominal slew rate of 1.4V/µs and a unity gain bandwidth of 2000kHz. This 8-terminal device operates across an automotive temperature range of -40°C to 125°C, housed in an R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4530-1ARZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 2.5e-7 |
| Slew Rate-Nom | 1.4 |
| Common-mode Reject Ratio-Nom | 114 |
| Unity Gain BW-Nom | 2000 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4530-1ARZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.