
The ADA4571BRZ is an 8-pin SOP package Hall effect sensor from Analog Devices. It operates over a temperature range of -40°C to 125°C and is suitable for automotive applications. The device has a single function and is available in a 3.9mm x 4.9mm package. It can be supplied with a voltage between 2.7V and 5.5V.
Sign in to ask questions about the Analog Devices ADA4571BRZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4571BRZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4571BRZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.