The ADA4571BRZ-R7 is an 8-channel analog IC from Analog Devices, operating within a temperature range of -40°C to 125°C. It has 8 terminals and is packaged in an 8-pin SOP package. The IC is designed for automotive applications and can withstand supply voltages between 2.7V and 5.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4571BRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4571BRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.