
The ADA4571WHRZ-R7 is an 8-pin automotive SOP hall effect sensor from Analog Devices. It operates over a temperature range of -40°C to 150°C and is powered by a supply voltage between 2.7V and 5.5V. The device features a dual terminal position and has a pin count of 8. It is classified as an automotive temperature grade and is packaged in a JEDEC R-PDSO-G8 package with dimensions of 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices ADA4571WHRZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 150 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 2.7 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4571WHRZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.