The ADA4610-1ARJZ-R2 is an operational amplifier designed for automotive applications. It operates over a temperature range of -40°C to 125°C and is supplied with a nominal voltage of 5V. The amplifier has a maximum input offset voltage of 1800μV and a slew rate of 21V/μs. It also features a common-mode reject ratio of 110dB and a unity gain bandwidth of 15.4kHz. The device is packaged in a 5-pin LSSOP package.
Sign in to ask questions about the Analog Devices ADA4610-1ARJZ-R2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4610-1ARJZ-R2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 15400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4610-1ARJZ-R2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.