Precision JFET operational amplifier featuring rail-to-rail output. This single-function IC offers low noise performance with a maximum input offset voltage of 1800 µV and an average bias current of 1.5 pA. Operating across an automotive temperature range of -40°C to 125°C, it supports supply voltages from ±5V to ±18V. Key specifications include a nominal slew rate of 21 V/µs and a unity gain bandwidth of 15.4 MHz, with a common-mode reject ratio of 110 dB. The component is housed in a 5-terminal JEDEC R-PDSO-G5 package with dimensions of 1.6mm width and 2.9mm length.
Sign in to ask questions about the Analog Devices ADA4610-1ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4610-1ARJZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 15400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4610-1ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.