Precision operational amplifier featuring low noise and rail-to-rail output. This single-function JFET amplifier operates across a wide temperature range of -40°C to 125°C, suitable for automotive applications. It boasts a 5-terminal, 5-pin configuration with a JEDEC package code of R-PDSO-G5, measuring 1.6mm width and 2.9mm length. Key performance specifications include a maximum input offset voltage of 1800µV, a nominal slew rate of 21V/µs, and a unity gain bandwidth of 15.4MHz. The amplifier supports supply voltages from ±5V to ±18V.
Sign in to ask questions about the Analog Devices ADA4610-1ARJZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4610-1ARJZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 1800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 110 |
| Unity Gain BW-Nom | 15400 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4610-1ARJZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.