
Dual JFET operational amplifier featuring rail-to-rail output and a 16.3MHz gain bandwidth product. Achieves 14nV/sqrt Hz input voltage noise density and 5pA input bias current. Offers 115dB common mode rejection ratio and 125dB power supply rejection ratio. Operates from a 4.5V to 30V supply range with a quiescent current of 1.6mA. Delivers 79mA output current per channel and a 25V/µs slew rate. Housed in an LFCSP EP package.
Analog Devices ADA4610-2ACPZ-RL technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 16.3MHz |
| Package/Case | LFCSP EP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ACPZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
