Dual JFET operational amplifier featuring rail-to-rail output and low input bias current of 5pA. Achieves a 16.3MHz gain bandwidth product and 9.5MHz -3dB bandwidth, with a high slew rate of 25V/µs. Offers excellent precision with 400µV input offset voltage and 14nV/√Hz input voltage noise density. Operates from ±4.5V to ±15V dual supply or 4.5V to 12.5V single supply, with a high common mode rejection ratio of 115dB and PSRR of 125dB. Packaged in a compact MSOP with tin, matte contact plating.
Sign in to ask questions about the Analog Devices ADA4610-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4610-2ARMZ technical specifications.
| -3db Bandwidth | 9.5MHz |
| Bandwidth | 16.3MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.3MHz |
| Height | 0.95mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 3.2mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | -12.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.004938oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
