
Dual JFET operational amplifier featuring low noise (14nV/sqrt Hz input voltage noise density) and precision (400uV input offset voltage, 5pA input bias current). Offers rail-to-rail output and a 9.5MHz -3dB bandwidth. Operates from a 4.5V to 15V dual supply or 9V to 12.5V single supply. Achieves 115dB common mode rejection ratio and 125dB power supply rejection ratio. Packaged in MSOP with tin, matte contact plating, suitable for tape and reel packaging.
Analog Devices ADA4610-2ARMZ-R7 technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ARMZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
