
Dual JFET operational amplifier featuring rail-to-rail output and low input bias current of 5pA. Achieves 14nV/sqrt Hz input voltage noise density and 400uV input offset voltage. Offers a 16.3MHz gain bandwidth product and 9.5MHz -3dB bandwidth, with a 25V/µs slew rate. Operates from a 4.5V to 15V dual supply or 9V to 12.5V single supply. High CMRR of 115dB and PSRR of 125dB ensure signal integrity. Packaged in MSOP with tin, matte contact plating.
Analog Devices ADA4610-2ARMZ-RL technical specifications.
| -3db Bandwidth | 9.5MHz |
| Package/Case | MSOP |
| Common Mode Rejection Ratio | 115dB |
| Contact Plating | Tin, Matte |
| Gain Bandwidth Product | 16.3MHz |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | 9V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.004938oz |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ARMZ-RL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
