
Dual JFET operational amplifier featuring rail-to-rail output and precision performance. Achieves a 16.3MHz gain bandwidth product with a 9.5MHz -3dB bandwidth and a 25V/µs slew rate. Offers low input bias current of 5pA and input voltage noise density of 14nV/√Hz, with a 400µV input offset voltage. Operates from ±4.5V to ±15V dual supply or 4.5V to 12.5V single supply, delivering 79mA output current per channel. Exhibits high common mode rejection ratio (115dB) and power supply rejection ratio (125dB).
Analog Devices ADA4610-2ARZ technical specifications.
| -3db Bandwidth | 9.5MHz |
| Amplifier Type | PRECISION |
| Bandwidth | 16.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 16.3MHz |
| Height | 1.05mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | -12.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.019048oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
