
Dual JFET operational amplifier featuring rail-to-rail output and precision performance. Offers a 16.3MHz gain bandwidth product and 9.5MHz -3dB bandwidth, with a low input bias current of 5pA and 14nV/sqrt Hz input voltage noise density. Achieves 115dB common mode rejection ratio and 125dB power supply rejection ratio, operating from ±4.5V to ±15V dual supplies or ±4.5V to ±12.5V single supplies. This dual op amp boasts a 25V/µs slew rate and 79mA output current per channel, suitable for operation between -40°C and 125°C.
Analog Devices ADA4610-2BRZ technical specifications.
| -3db Bandwidth | 9.5MHz |
| Amplifier Type | PRECISION |
| Bandwidth | 16.3MHz |
| Package/Case | R |
| Common Mode Rejection Ratio | 115dB |
| Gain Bandwidth Product | 16.3MHz |
| Height | 1.05mm |
| Input Bias Current | 5pA |
| Input Offset Voltage (Vos) | 400uV |
| Input Voltage Noise Density | 14nV/sqrt Hz |
| Lead Free | Contains Lead |
| Length | 5.1mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12.5V |
| Min Supply Voltage | -12.5V |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 79mA |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 125dB |
| Quiescent Current | 1.6mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 25V/µs |
| Technology | JFET |
| Voltage Gain | 100dB |
| Weight | 0.019048oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices ADA4610-2BRZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
