Precision operational amplifier featuring a 7000 kHz unity gain bandwidth and 23 V/µs slew rate. This single-supply device operates with a nominal supply voltage of 15V, supporting a range from -18V to 18V. It boasts a maximum input offset voltage of 2000 µV and a maximum average bias current of 0.0015 nA. Designed for automotive applications, it operates across a temperature range of -40°C to 125°C and is housed in a 5-terminal R-PDSO-G5 package.
Sign in to ask questions about the Analog Devices ADA4622-1ARJZ-R7 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4622-1ARJZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Pin Count | 5 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-1ARJZ-R7 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.