
Precision operational amplifier featuring 7.5 MHz unity gain bandwidth and a 21 V/µs slew rate. This dual-channel device offers low input bias current of 1.5 pA maximum and a maximum input offset voltage of 2 mV. Designed for single or dual supply operation, it supports a wide supply voltage range from ±5 V to ±18 V. The amplifier operates across an extended temperature range of -40°C to 125°C and is housed in an 8-terminal S-PDSO-N8 package.
Analog Devices ADA4622-2ACPZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 21 |
| Common-mode Reject Ratio-Nom | 91 |
| Unity Gain BW-Nom | 7800 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-2ACPZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.