
Precision operational amplifier featuring a 7.5 MHz unity gain bandwidth and 23 V/µs slew rate. This dual-channel amplifier operates from a single supply up to 18 V or dual supplies down to ±18 V, with a nominal supply of ±15 V. It offers low input bias current of 1.5 pA maximum and a maximum input offset voltage of 2000 µV. Designed for automotive applications, this 8-terminal device is housed in an S-PDSO-G8 package with a maximum operating temperature of 125°C.
Sign in to ask questions about the Analog Devices ADA4622-2ARMZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4622-2ARMZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-2ARMZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.