
Precision operational amplifier featuring a 7.5 MHz unity gain bandwidth and 23 V/µs slew rate. This dual-channel amplifier operates from a single supply up to 18V or dual supplies down to ±18V, with a low input bias current of 1.5 pA maximum. It offers Rail-to-Rail Output (RRO) and a maximum input offset voltage of 2 mV. Packaged in an 8-terminal, 3.9mm x 4.9mm surface-mount package, this automotive-grade component is suitable for operation between -40°C and 125°C.
Analog Devices ADA4622-2ARZ-R7 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 2000 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-2ARZ-R7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.