Precision operational amplifier featuring a 7.5 MHz unity gain bandwidth and 23 V/µs slew rate. This dual-channel op amp operates from a single supply up to 18V or dual supplies down to -18V, with a nominal supply of ±15V. It offers a low input offset voltage of 800 µV maximum and a maximum average bias current of 1.5 nA. Designed for automotive applications, it is housed in an 8-terminal R-PDSO-G8 package and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices ADA4622-2BRZ-RL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices ADA4622-2BRZ-RL technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 800 |
| Average Bias Current-Max (IIB) | 0.0015 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 23 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 7000 |
| Neg Supply Voltage Limit-Max | -18 |
| RoHS | Yes |
| Lead Free | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices ADA4622-2BRZ-RL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.